|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-82-4352
Manufacturer Part #:

82-4352

Manufacturer:

Description:
RF Connectors / Coaxial Connectors N M39012/01-0005
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Silver
Product: Connectors
RF Series: N
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 11 GHz
Termination Style: Cable - Clamp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Brand: Amphenol RF
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: Type N
Part # Aliases: 082-4352 713-3301
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NTCLE100E3103JB0 NTC Thermistors 19,796
0452003.MRL Surface Mount Fuses 2,711
IHLP2525CZER220M11 Fixed Inductors 7,157
TDA8954J/N1,112 Audio Amplifiers 472
TNY280PN AC/DC Converters 2,316
MAX756ESA+ Voltage Regulators - Switching Regulators 2,330
U.FL-LP-N-2(01) Hand Tools 293
0251.500MAT1L Fuses with Leads (Through Hole) 1,542
900-00005 AC, DC & Servo Motors 14
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.64
10:
$20.21
25:
$17.75
100:
$16.42
500:
$16.40

To add to a project, please Log In.

145978099 134900976 118703718 143080215 167858023 184047671 181267940 172639243 197686488