Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-82-202-1006
Manufacturer Part #:

82-202-1006

Manufacturer:

Description: RF Connectors / Coaxial Connectors STRT PLG LMR400/7810 9913 8214 CLAMP
Mouser Online Catalog Page 2,762, Mouser Online Catalog
PDF Page 2,762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: N
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 11 GHz
Polarity: Standard
Body Material: Brass
Body Style: Straight
Body Finish: Nickel
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Crimp
Mounting Type: -
Termination Style: Cable - Clamp
Coupling Mechanism: Threaded
Orientation: Straight
Cable Type: Belden 9913, Amph TWB 40010
Brand: Amphenol RF
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: Type N
Part # Aliases: 082-202-1006 16R0902 713-9992
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.43
  10: $9.77
  25: $9.44
  100: $9.11
  500: $8.53
  1,000: $8.49

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1604196-1
Standard Circular Connector JAM NUT M13.5/MINI 8
TE Connectivity / AMP
1: $7.63
172135
RF Connectors / Coaxial Connectors N STRAIGHT PLUG ...
Amphenol Connex
1: $6.63
BD6221F-E2
Motor / Motion / Ignition Controllers & Drivers H- ...
ROHM Semiconductor
1: $2.64
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
83-822
RF Connectors / Coaxial Connectors UHF ST PLUG R-G ...
Amphenol RF
1: $6.35
82-202
RF Connectors / Coaxial Connectors STRT PLG RG8/21 ...
Amphenol RF
1: $16.22
31-2367-RFX
RF Connectors / Coaxial Connectors SRT PLUG RG58/L ...
Amphenol RF
1: $2.38
132113RP
RF Connectors / Coaxial Connectors SMA ST CRMP PLG ...
Amphenol Connex
1: $4.92
172102H243
RF Connectors / Coaxial Connectors N STRAIGHT PLUG ...
Amphenol Connex
1: $7.67
172203
RF Connectors / Coaxial Connectors N STRAIGHT JACK ...
Amphenol Connex
1: $7.67
AD8544ARZ
Precision Amplifiers Gen-Purp CMOS Quad RR
Analog Devices
1: $1.45
5602100
Mounting Hardware NS35/7.5 PERF 1METER
Phoenix Contact
1: $10.93
7805SR-C
Non-Isolated DC/DC Converters 0.5A Switching Reg. ...
Murata Power Solutions
1: $9.90
19003-0017
Terminals QUICK DISCONNECT female 22-18 AWG
Molex
1: $0.32
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
51191-0400
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Molex
1: $0.23
172156-1
Pin & Socket Connectors 1CKT CAP HSG
TE Connectivity / AMP
1: $0.39
770987-1
Pin & Socket Connectors PIN 22-18 AWG
TE Connectivity
1: $0.21
320758
Terminals RING 16-14 AWG #5/8
TE Connectivity / AMP
1: $2.62
1-104480-6
Headers & Wire Housings CONTACT GLD 26-22AWG
TE Connectivity / AMP
1: $0.17

134900976 145978099 118703718 181267940 143080215 167858023 184047671 172639243 197686488