|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-5575
Manufacturer Part #:

5575

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC FRONT MOUNT REC UG-625/U
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 2 GHz
Termination Style: Solder Cup
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Front Mount
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-625/U
Contact Material: Beryllium Copper
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Part # Aliases: 000-5575
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1825-0 Test Plugs & Test Jacks 994
1825-2 Test Plugs & Test Jacks 2,827
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 257,810
135101-01-06.00 RF Cable Assemblies 156
31-208-RFX RF Adapters - Tee 657
SN74LVC1G17DBVR Buffers & Line Drivers 21,940
SRN6045-680M Fixed Inductors 5,365
1825-6 Test Plugs & Test Jacks 752
FI-RE51S-HF-R1500 FFC & FPC Connectors 1,907
45750-1212 Headers & Wire Housings 4,379
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.52
10:
$5.27
25:
$4.81
100:
$4.21
500:
$4.07
$3.67

To add to a project, please Log In.

153770187 166289882 143080215 167858023 172639243 197686488 112766858