Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-34-1025
Manufacturer Part #:

34-1025

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC Male 75 Ohms
Mouser Online Catalog Page 1,505, Mouser Online Catalog
PDF Page 1,505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: HD-BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 4 GHz
Termination Style: Cable - Crimp
Mounting Type: -
Polarity: Standard
Orientation: Straight
Cable Type: Belden 1505A
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1025
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.23
  10: $8.02
  25: $7.89
  100: $7.65
  500: $6.53
  1,000: $6.50
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
34-1026
RF Connectors / Coaxial Connectors BNC Male 75 Ohm ...
Amphenol RF
1: $13.01
31-70261
RF Connectors / Coaxial Connectors MINI BNC CRIMP ...
Amphenol RF
1: $9.21
31-70000
RF Connectors / Coaxial Connectors BNC PLUG 75OHM ...
Amphenol RF
1: $9.77
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $6.10
ETP
Soldering Irons Weller Conical Tip .031"x.012"x.62 ...
Apex Tool Group (Formerly Cooper Tools)
1: $4.00
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.50
EC2-12NU
Low Signal Relays - PCB 12V 10uA Relay Signal 2for ...
KEMET NEC TOKIN
1: $1.97
31-70260
RF Connectors / Coaxial Connectors MINI BNC CRIMP ...
Amphenol RF
1: $10.14
APH-BNCP-HDBNCJ
RF Adapters - Between Series BNC Plug to HD-BNC Ja ...
Amphenol RF
1: $29.64
34-1017-300
RF Connectors / Coaxial Connectors BNC Male 75 Ohm ...
Amphenol RF
1: $9.55
8055
Hook-up Wire 30AWG 1C 1615ft 1/2 POUND SPOOL
Belden Wire & Cable
1: $54.29
C3216X7R1C475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.28
1505A 0101000
Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK
Belden Wire & Cable
1: $625.08
CTL-17
Crimpers HD-BNC crimp tool with .0
Amphenol RF
1: $133.40

169833950 151881810 143080215 167858023 172639243 197686488