|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-34-1024
Manufacturer Part #:

34-1024

Manufacturer:

Description:
RF Connectors / Coaxial Connectors Vertical jack 4 Leg Square
Mouser Online Catalog Page 1,443, Mouser Online Catalog
PDF Page 1,443, PDF Catalog Page
34-1024 Datasheet 34-1024 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Product: PCB Connectors
RF Series: HD-BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 4.5 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Coaxial
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Tradename: HD-BNC
Part # Aliases: 034-1024
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7021-A20-GM Board Mount Humidity Sensors 698
16TQC100MYF Tantalum Capacitors - Polymer SMD 16,935
AD7192BRUZ Analog to Digital Converters - ADC 2,726
AD8605ARTZ-REEL7 Precision Amplifiers 9,047
CP2103-GM I/O Controller Interface IC 2,904
34-1030 RF Connectors / Coaxial Connectors 657
34-5011 RF Connectors / Coaxial Connectors 101
APH-HDBNCJ-J RF Adapters - In Series 43
Real Time Availability
Stock:
170 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.87
10:
$4.68
25:
$4.45
100:
$4.03
500:
$3.79
$3.42

To add to a project, please Log In.

130889778 153770187 166289882 169833950 151881810 172639243 143080215 167858023