|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-71008-1000
Manufacturer Part #:

31-71008-1000

Manufacturer:

Description:
RF Connectors / Coaxial Connectors PLUG FOR BELDEN CBL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 75 Ohms
Maximum Frequency: 2 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: Belden 1426A, 1505A
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Part # Aliases: 031-71008-1000 16R0629
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
79675 RF Adapters - Between Series 93
31-70000 RF Connectors / Coaxial Connectors 119
31-70013 RF Connectors / Coaxial Connectors 240
31-71011-RFX RF Connectors / Coaxial Connectors 177
Real Time Availability
Stock:
421 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
10:
$5.32
25:
$4.73
100:
$3.91
500:
$3.73
$3.54

To add to a project, please Log In.

153770187 166289882 172639243 197686488 143080215 112766858 167858023