Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-31-70008
Manufacturer Part #:

31-70008

Manufacturer:

Description: RF Connectors STRT PLG RG-59/62 8241 8263 8279
Silverlight Page 2,583, Mouser Enhanced Catalog
PDF Page 2,583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Connectors
RF Series: BNC
Gender: Plug (Male)
Impedance: 75 Ohms
Termination Style: Crimp
Body Style: Straight
Cable Type: RG-59, RG-62, RG-140, RG-210, Belden 8241, Belden 8263, Belden 8279, Belden 9209
Connector Type: Cable
Maximum Frequency: 4 GHz
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Part # Aliases: 031-70008 713-8608 89F2858
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
121 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.24
  10: $9.31
  25: $6.51
  100: $5.84
  500: $5.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3839
RF Connectors BNC DUST CAP W/CHAIN
Pomona Electronics
1: $3.10
14048
Solder SAC305 GLOWCORE 2.5% .032 DIA 1 lb.
AIM
1: $55.09
51864-8
Terminals RING STUD 6 14AWG
TE Connectivity / AMP
1: $0.62
31-71013
RF Connectors 75 OHM PLUG
Amphenol RF
1: $8.48
FP-301 KIT
Heat Shrink Tubing and Sleeves FP-301 ASST COLOR 6 ...
3M Electronic Specialty
1: $88.00
31-336-RFX
RF Connectors CRIMP ANG PLUG FOR RG 59
Amphenol RF
1: $4.94
31-4803-75
RF Adapters - In Series BH JACK/JACK ADAPT
Amphenol RF
1: $12.00
10-101960-143
Circular MIL Spec Tools, Hardware & Accessories CA ...
Amphenol Aerospace
1: $22.49
31-71011-RFX
RF Connectors BULKHEAD CRIMP JACK 75ohm RG59 B8241
Amphenol RF
1: $4.11
901-9511-1
RF Connectors STRT PLG 142/400 GLD
Amphenol RF
1: $9.99
A6M
XLR Connectors 6P QG CONNECTOR
Switchcraft
1: $18.17
7254
Screws & Fasteners JCK SCRW 12.7MM/.5IN THREADED F ...
Keystone Electronics
1: $1.46
M85049/49-2-16W
Circular MIL Spec Strain Reliefs & Adapters BACKSH ...
Glenair
1: $23.46
MS3126F10-6S
Circular MIL Spec Connector 10-6 INSERT/SHELL
Amphenol Industrial
1: $34.66
MS3057-10A
Circular MIL Spec Strain Reliefs & Adapters CLAMP
Glenair
1: $27.56
201298-1
Pin & Socket Connectors FEMALE BLOCK 14 PL.
TE Connectivity / AMP
1: $5.70
MS3102A18-10P
Circular MIL Spec Connector 18-10 PIN
Amphenol Industrial
1: $13.53
97-3108B1810S
Circular MIL Spec Connector 4P Size 18 Solder R/A ...
Amphenol Industrial
1: $26.71

112766858 112766858 197686488