|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-5539-1010
Manufacturer Part #:

31-5539-1010

Manufacturer:

Description:
RF Connectors / Coaxial Connectors ST BH Jack 50 ohm pc mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: PCB Connectors
RF Series: BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 1 GHz
Termination Style: PCB - Through Hole
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Material: Zinc Die Cast
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Series: BNC
Factory Pack Quantity: 100
Tradename: Valox
Part # Aliases: 031-5539-1010
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD1582BRTZ-REEL7 Voltage References 10,773
BK/GMC-1-R Cartridge Fuses 19,363
31-5652 Screws & Fasteners 3,162
HBB15-1.5-AG Linear Power Supplies 115
RM2U1918VBK Enclosures, Boxes, & Cases 3
31-5653 Screws & Fasteners 2,215
76STD01T DIP Switches / SIP Switches 209
5104338-5 Headers & Wire Housings 227
76STC02T DIP Switches / SIP Switches 148
Real Time Availability
Stock:
95 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.70
10:
$5.64
25:
$4.99
100:
$4.04
500:
$3.81
$3.44

To add to a project, please Log In.

153770187 166289882 112766858 167858023 143080215 172639243