|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-320-RFX
Manufacturer Part #:

31-320-RFX

Manufacturer:

Description:
RF Connectors / Coaxial Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 7806A
Mouser Online Catalog Page 2,617, Mouser Online Catalog
PDF Page 2,617, PDF Catalog Page
31-320-RFX Datasheet 31-320-RFX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-58, RG-58A, RG-58C, RG-141, RG-303, Belden 7806A, Belden 9907, LMR195
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Insulation Resistance: 5000 MOhms
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Voltage Rating: 500 V
Part # Aliases: 031-320-RFX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-315-RFX RF Connectors / Coaxial Connectors 3,706
31-10-RFX RF Connectors / Coaxial Connectors 4,867
31-221-RFX RF Connectors / Coaxial Connectors 2,357
122140 RF Connectors / Coaxial Connectors 513
31-208-RFX RF Adapters - Tee 653
31-2367-RFX RF Connectors / Coaxial Connectors 807
112533 RF Connectors / Coaxial Connectors 834
122108 RF Connectors / Coaxial Connectors 1,562
8259 010100 Coaxial Cables 5
36800-RFX RF Connectors / Coaxial Connectors 588
Real Time Availability
Stock:
8,899 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.61
100:
$1.47
500:
$1.37
$1.20
$1.02
$0.947
$0.936

To add to a project, please Log In.

153770187 166289882 143080215 172639243 197686488 112766858 167858023