Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-31-28
Manufacturer Part #:

31-28

Manufacturer:

Description:
RF Adapters - Between Series BNC JACK TO UHF PLUG UG-273/U
Mouser Online Catalog Page 2,760, Mouser Online Catalog
PDF Page 2,760, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - Between Series
RoHS: RoHS Compliant By Exemption Details
Side 1 RF Series: BNC
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 RF Series: UHF
Side 2 Gender: Plug (Male)
Side 2 Polarity: Normal
Adapter Style: Straight
Brand: Amphenol RF
Body Material: Brass
Connector Type: BNC UHF
Series: BNC
Part # Aliases: 031-28
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
126 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.51
  10: $21.89
  25: $20.34
  100: $17.42
  500: $16.91
  1,000: Quote

To add to a project, please Log In.

143080215 167858023 172639243