|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-218-75RFX
Manufacturer Part #:

31-218-75RFX

Manufacturer:

Description:
RF Adapters - In Series ADAPTOR PLUG/PLUG
Mouser Online Catalog Page 2,617, Mouser Online Catalog
PDF Page 2,617, PDF Catalog Page
31-218-75RFX Datasheet 31-218-75RFX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Adapters - In Series
RoHS: RoHS Compliant By Exemption Details
RF Series: BNC
Side 1 Gender: Plug (Male)
Side 2 Gender: Plug (Male)
Impedance: 75 Ohms
Shell Plating: Nickel
Brand: Amphenol RF
Body Material: Brass
Contact Plating: Gold
Orientation: Straight
Packaging: Bulk
Series: BNC
Part # Aliases: 031-218-75RFX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SRV05-4 TVS Diode Arrays 8,460
597D108X9010F2T Tantalum Capacitors - Solid SMD 899
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 201
1269 RF Adapters - Between Series 116
HDT0001 Detector Switches 6,813
132169 RF Adapters - In Series 2,282
31-220G-RFX RF Adapters - In Series 1,443
31-71000-RFX RF Connectors / Coaxial Connectors 767
3283 RF Adapters - In Series 168
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
10:
$5.33
25:
$4.94
100:
$4.62
500:
$4.50
$3.84

To add to a project, please Log In.

175547932 153770187 151977100 187148441 189178040 196725853 134301909 167858023 143080215 172639243