|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-12
Manufacturer Part #:

31-12

Manufacturer:

Description:
RF Connectors / Coaxial Connectors ST PLG 59 62 UG-260
Mouser Online Catalog Page 2,618, Mouser Online Catalog
PDF Page 2,618, PDF Catalog Page
31-12 Datasheet 31-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Plug
Impedance: 50 Ohms
Maximum Frequency: 4 GHz
Termination Style: Cable - Clamp
Orientation: Straight
Polarity: Standard
Mounting Type: -
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-59, RG-61, RG-62, RG-140, RG-210, RG-302
Contact Material: Brass
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 65 C to + 165 C
Packaging: Bulk
Series: BNC
Part # Aliases: 031-12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CNX310-120-X4124 Lighting Cables 288
AT4178JF Switch Bezels / Switch Caps 56
Real Time Availability
Stock:
47 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.79
10:
$8.67
25:
$8.52
100:
$7.81
500:
$7.55

To add to a project, please Log In.

153770187 166289882 112766858 167858023 143080215 172639243 197686488