|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-10
Manufacturer Part #:

31-10

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOLATED
Mouser Online Catalog Page 2,618, Mouser Online Catalog
PDF Page 2,618, PDF Catalog Page
31-10 Datasheet 31-10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 1 GHz
Termination Style: Solder Cup
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Front Mount
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Bayonet
Isolation Type: Isolated
Mating Cycles: 500
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Series: BNC
Part # Aliases: 031-10 16R0534 713-1012
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 30,257
108-0902-001 Test Plugs & Test Jacks 30,587
PLT1M-M Cable Ties 61,062
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 84,386
39-30-1049 Headers & Wire Housings 3,652
2N3906 Bipolar Transistors - BJT 27,733
SMBD 914 E6327 Diodes - General Purpose, Power, Switching 26,309
C1608X7R1E105M080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,575
BK/HTB-42M-R Fuse Holder 248
CRCW120620K0FKEB Thick Film Resistors - SMD 24,483
Real Time Availability
Stock:
2,938 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.76
10:
$5.54
100:
$5.07
250:
$4.61
500:
$4.04
$3.92
$3.34

To add to a project, please Log In.

153770187 166289882 143080215 197686488 167858023 112766858 172639243