|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-31-10-75RFXG2
Manufacturer Part #:

31-10-75RFXG2

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BNC BLKHD RECPT ISOLATED JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Nickel
Product: Connectors
RF Series: BNC
Gender: Jack
Impedance: 75 Ohms
Maximum Frequency: 1 GHz
Termination Style: Solder Cup
Mounting Type: Bulkhead - Front Mount
Polarity: Standard
Orientation: Straight
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Mating Cycles: 500
Operating Temperature Range: - 85 C to + 165 C
Series: BNC
Part # Aliases: 031-10-75RFXG2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1325-0 Test Plugs & Test Jacks 3,992
31-10-RFX RF Connectors / Coaxial Connectors 5,668
504021-1 Fiber Optic Connectors 1,219
10-140 Barrier Terminal Blocks 546
6-140 Barrier Terminal Blocks 1,432
1325-2 Test Plugs & Test Jacks 4,687
4300.0703 AC Power Entry Modules 7,004
DC11.0001.001 AC Power Entry Modules 247
1590ABK Enclosures, Boxes, & Cases 1,353
4282-9SG-300 Standard Circular Connector 182
Real Time Availability
Stock:
871 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.46
10:
$3.24
25:
$3.02
100:
$2.50
500:
$2.47
$2.45

To add to a project, please Log In.

130889778 143080215 172639243 167858023 112766858 197686488