|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-102-913-06
Manufacturer Part #:

102-913-06

Manufacturer:

Description:
RF Connectors / Coaxial Connectors BULKHEAD JACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS: RoHS Compliant By Exemption Details
Body Finish: Gold
Product: Connectors
RF Series: 1.0/2.3
Gender: Jack
Impedance: 50 Ohms
Maximum Frequency: 10 GHz
Termination Style: Cable - Crimp
Orientation: Straight
Polarity: Standard
Mounting Type: Bulkhead - Rear Mount
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Cable Type: LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A, RG-316
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push Pull
Isolation Type: Not Isolated
Mating Cycles: 500
Operating Temperature Range: - 40 C to + 155 C
Packaging: Bulk
Series: 1.0/2.3
Voltage Rating: 250 V
Part # Aliases: 102-913-06
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CTL-2 Crimpers 19
ImageMfr. Part #DescriptionStock 
282139-75 RF Connectors / Coaxial Connectors 311
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 61 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.26
10:
$12.46
25:
$12.09
100:
$11.72
500:
$11.05

To add to a project, please Log In.

120199059 172639243 197686488 143080215 167858023