|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-USBFTVC7N
Manufacturer Part #:

USBFTVC7N

Manufacturer:

Description:
USB Connectors USB-A Receptacle Cap Jam Nut Nickel
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,488, Mouser Online Catalog
PDF Page 1,488, PDF Catalog Page
USBFTVC7N Datasheet USBFTVC7N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Product: USB Accessories
Gender: Male
Standard: USB
Color: Nickel
Connector Type: USB Jam Nut Receptacle Cap
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Packaging: Tray
Series: USBF TV
Tradename: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTV21N USB Connectors 158
USBFTV6N USB Connectors 105
RJFTVC7N Modular Connectors / Ethernet Connectors 80
RJFTV71N Modular Connectors / Ethernet Connectors 125
ATTINY2313-20SU 8-bit Microcontrollers - MCU 891
RJFC2N Modular Connectors / Ethernet Connectors 57
USBFTV71N USB Connectors 65
USBFTVC6N USB Connectors 10
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.09
5:
$38.24
10:
$36.25
25:
$33.46
50:
$31.07
100:
$29.00

To add to a project, please Log In.

149283088 198023479 165954354 143080215 167858023 175895126 112182318 133542889 172639243 152174287