|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-USBFTV71N
Manufacturer Part #:

USBFTV71N

Manufacturer:

Description:
USB Connectors USB-A Receptacle Jam Nut Nickel
Mouser Online Catalog Page 1,488, Mouser Online Catalog
PDF Page 1,488, PDF Catalog Page
USBFTV71N Datasheet USBFTV71N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Product: USB Type A Connectors
Gender: Female
Standard: USB
Termination Style: Through Hole
Number of Ports: 1 Port
Color: Nickel
Connector Type: USB Type A Receptacle
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Style: Cable
Packaging: Tray
Series: USBF TV
Tradename: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTV6N USB Connectors 105
USBFTVC7N USB Connectors 104
RJ11F6B Modular Connectors / Ethernet Connectors 10
USBFODE USB Connectors 4
ImageMfr. Part #DescriptionStock 
USBFTVC7N USB Connectors 104
USBFTV6N USB Connectors 105
RJFRB71 Modular Connectors / Ethernet Connectors 609
RJFTV71N Modular Connectors / Ethernet Connectors 125
RJFTVC7N Modular Connectors / Ethernet Connectors 80
RJFRB6 Modular Connectors / Ethernet Connectors 441
RJFRBC7 Modular Connectors / Ethernet Connectors 185
300568EZ Modular Connectors / Ethernet Connectors 1,010
1546670-6 Barrier Terminal Blocks 496
USBFTVC6N USB Connectors 10
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.97
5:
$64.16
10:
$61.38
25:
$55.25
50:
$52.10
100:
$49.10

To add to a project, please Log In.

198023479 151199720 165954354 143080215 112182318 152174287 112251026 130384806 133542889 149283088 172639243 167858023 175895126