|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-USBFTV6G
Manufacturer Part #:

USBFTV6G

Manufacturer:

Description:
USB Connectors High Speed USB Plug Olive Drab
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 1,488, Mouser Online Catalog
PDF Page 1,488, PDF Catalog Page
USBFTV6G Datasheet USBFTV6G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: No
Brand: Amphenol Pcd
Product: USB Type A Connectors
Gender: Male
Standard: USB
Termination Style: Through Hole
Number of Ports: 1 Port
Color: Olive Drab
Connector Type: USB Type A Receptacle
Features: Sealed against fluids and dusts, Shock, Vibration and Traction resistant
Mounting Style: Cable
Packaging: Tray
Series: USBF TV
Tradename: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBFTV21G USB Connectors 17
USBFTVC6G USB Connectors 10
ImageMfr. Part #DescriptionStock 
JE15 Modular Connectors / Ethernet Connectors 146
RJFTV6MG Modular Connectors / Ethernet Connectors 199
USBFTV21G USB Connectors 17
USBFTVC2G USB Connectors 175
USBFTV22G USB Connectors 55
USBFTV71G USB Connectors 17
USBFTV72G USB Connectors 77
USBFTV7PE1G USB Connectors 36
USBFTVC6G USB Connectors 10
USBFTVC7G USB Connectors 20
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.92
5:
$65.27
10:
$60.41
25:
$54.38
50:
$51.27
100:
$48.34

To add to a project, please Log In.

198023479 165954354 143080215 112251026 133542889 149283088 172639243 167858023 175895126 152174287 112182318