Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-USB3TVKEY6B8NCAP
Manufacturer Part #:

USB3FTVKEY6B8NCAP

Manufacturer:

Description: USB Connectors 8GB USB 3.0 Nickel Memory Key w/ Cap
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,486, Mouser Enhanced Catalog
PDF Page 1,486, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB 3.0
Number of Ports: 1
Current Rating: 500 mA
Connector Type: Reinforced USB Memory Keys
Contact Plating: Nickel
Operating Temperature Range: - 40 C to + 85 C
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $472.05
  5: $393.38
  10: $347.10
  25: $302.60

To add to a project, please Log In.

149103895 134446766 153710006 165954354