|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-USB3TVKEY6A8GCAP
Manufacturer Part #:

USB3FTVKEY6A8GCAP

Manufacturer:

Description:
USB Connectors 8GB USB 3.0 Green Key Green Cad w/Cap
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: USB Connectors
RoHS: No
Product: USB Memory Stick
Standard: USB 3.0
Number of Ports: 1 Port
Current Rating: 500 mA
Brand: Amphenol Pcd
Color: Olive Drab
Connector Type: Reinforced USB Memory Keys
Contact Plating: Cadmium
Features: 8 GB capacity
IP Rating: IP68
Mounting Angle: Straight
Operating Temperature Range: - 40 C to + 85 C
Series: USBF TV
Tradename: USB 3.0
Voltage Rating: 5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

165954354 133542889