|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-TJT701012
Manufacturer Part #:

TJT701012

Manufacturer:

Description:
Junction System Tools & Accessories Sr 1 Trm Junction Mt Trks 12P M81714/5-10
Share |
Manufacturer: Amphenol
Product Category: Junction System Tools & Accessories
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 I
Product: Module Mounting Tracks - Standard
For Use With: Feedback Modules
Number of Positions: 12 Position
Brand: Amphenol Pcd
Length: 6.07 in
Series: Terminal Junction System
Tradename: M81714
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/1-100 Circular MIL Spec Contacts 4,466
M81714/2-DA1-LC Terminal Junction Modules 9
M81714/2-DB1-LC Terminal Junction Modules 21
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$80.58
5:
$63.64

To add to a project, please Log In.

172639243 143080215 167858023