|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-TJT701006
Manufacturer Part #:

TJT701006

Manufacturer:

Description:
Junction System Tools & Accessories Sr 1 Trm Junction Mt Trcks 6P M81714/5-5
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Junction System Tools & Accessories
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 I
Product: Module Mounting Tracks - Standard
For Use With: Feedback Modules
Number of Positions: 6 Position
Brand: Amphenol Pcd
Length: 3.73 in
Series: Terminal Junction System
Tradename: M81714
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$68.26
5:
$61.93

To add to a project, please Log In.

143080215 167858023 172639243