|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-TJM120702
Manufacturer Part #:

TJM120702

Manufacturer:

Description:
Terminal Junction Modules Ser 1 Term Junction Md SZ20 M81714/2-DB1
Share |
Manufacturer: Amphenol
Product Category: Terminal Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 I
Product: Feedback Modules
Contact Size: 20
Number of Positions: 10 Position
Contact Gender: Socket (Female)
Contact Plating: Gold
Contact Material: Copper Alloy
Series: Terminal Junction System
Mounting Style: DIN Rail
Brand: Amphenol Pcd
Class: D
Insulation Resistance: 5000 mOhms
Operating Temperature Range: - 65 C to 200 C
Packaging: Bulk
Tradename: M81714
Wire Gauge: 20, 22, 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35109 Terminals 49,868
51864-2 Terminals 39,042
31880 Terminals 27,991
320551 Terminals 25,806
324043 Terminals 3,346
36153 Terminals 21,801
PL75C-201 RF Connectors / Coaxial Connectors 399
ATUM-12/3-0-STK Heat Shrink Tubing and Sleeves 1,132
M85049/52-1-8W Circular MIL Spec Strain Reliefs & Adapters 15
M81714/2-DA1-LC Terminal Junction Modules 9
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.22
5:
$31.15
10:
$30.07
25:
$28.43
50:
$27.38
100:
$26.33

To add to a project, please Log In.

172639243 143080215 167858023