Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-TJM120701
Manufacturer Part #:

TJM120701

Manufacturer:

Description: Terminal Junction Modules Ser 1 Term Junction Md SZ20 M81714/2-DA1
PDF Data Sheet
 
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: Feedback Modules
Number of Positions / Contacts: 10
Mounting Style: DIN Rail
Body Material: Polyetherimide
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Size: 20
Current Rating: 7.5 A
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 I
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Wire Gauge: 24-20
Part # Aliases: M81714/2-DA1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 24 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.91
  5: $36.01
  10: $34.56
  25: $30.33
  50: $28.06
  100: $26.45
  200: $25.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31-9-RFX
RF Adapters - In Series R/A ADAPT JACK/PLUG
Amphenol RF
1: $4.26
MS3470W14-4P
Circular MIL Spec Connector 4P SOCKET SIZE 14
Amphenol Aerospace
1: $41.81
MS3476W12-3S
Circular MIL Spec Connector ST PLUG 3P SZ 16 SOCKE ...
Amphenol Aerospace
1: $34.88
G8JN-1C6T-DC12
Automotive Relays SPDT 12VDC 35A/20A Weatherproof
Omron Electronics
1: $7.09
SGRS-2
Solder & Shield Tubing HS-C/E SPLICE RED
TE Connectivity / Raychem
1: $2.06
MS3476W18-8P
Circular MIL Spec Connector ST PLUG 8P SZ 12 PIN
Amphenol Aerospace
1: $50.14

000000001