Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-SJS830200
Manufacturer Part #:

SJS830200

Manufacturer:

Description: Lighting Connectors Luminus Size 22 8P Inline Recpt
Silverlight Page 1,584, Mouser Enhanced Catalog
PDF Page 1,584, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Mounting Style: Free Hanging
Termination Style: Quick Connect
Housing Material: Polyamide (PA)
Number of Positions: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.62
  5: $19.68
  10: $16.76
  25: $14.71
  50: $13.84
  100: $12.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJS830100
Lighting Connectors Luminus Size 22 8P Inline Plug
Amphenol PCD
1: $17.02
M39029/58-360
Circular MIL Spec Contacts PIN 22D GA
Amphenol Aerospace
1: $0.63
XT09-PKI-RA
RF Modules 900MHz - Xtend software setable
Digi International
1: $299.00
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
SJS830250
Lighting Connectors Luminus Size 22 2P Inline Plug
Amphenol PCD
1: $19.40
12033769
Automotive Connectors 2P FM BLK CON ASSY 630 SERIE ...
Delphi Connection Systems
1: $3.04
PS-12120F2
Sealed Lead Acid Battery 12V 12.0AH 600mA FASTON 0 ...
Power-Sonic
1: $47.17
M39029/56-351
Circular MIL Spec Contacts SKT 20 GA
Tri-Star Electronics
1: $0.74
7810A 010500
Coaxial Cables 10AWG 1C SHIELD 500ft SPOOL BLACK
Belden Wire & Cable
1: $734.25
12033997-L
Automotive Connectors FMALE 630 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.54
M39029/4-114
Circular MIL Spec Contacts 12-16AWG PIN CONTACT MI ...
Tri-Star Electronics
1: $3.08
2843/1 GR005
Hook-up Wire 26AWG SOLID PTFE 100ft SPOOL GREEN
Alpha Wire
1: $65.34
MS3450W20-14S
Circular MIL Spec Connector WALL MNT REC SKT 5P
Amphenol Aerospace
1: $85.04
M83723/77R1407N
Circular MIL Spec Connector ST PLG RFI GROUNDING B ...
Amphenol Aerospace
1: $106.53
VERSAFIT-3/64-0-SP
Heat Shrink Tubing and Sleeves HS-TUBE .064" BK PR ...
TE Connectivity / Raychem
1000: $0.15
805-00010
Processor Accessories USB A to Mini B Ret- ractabl ...
Parallax
1: $4.98
M81714/60-20-04-LC
Socket Junction Modules SOCKET JUNCTION
Amphenol PCD
1: $14.58
2843/1 VI005
Hook-up Wire 26AWG SOLID PTFE 100ft SPOOL VIOLET
Alpha Wire
1: $65.34
SJS830270
Lighting Connectors Luminus Size 22 2P Inline Recp ...
Amphenol PCD
1: $16.54
SJM022400
Socket Junction Modules SOCKET JUNCTION MODULE
Amphenol PCD
13: $88.25

152613898 192403470 682250158 121907222 165954354