Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-SJS322601
Manufacturer Part #:

SJS322601

Manufacturer:

Description: In-Line Junction Modules Terminal Junction Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
Product: Dual Contact In-Line Splices
Size: 22
Contact Gender: Without Socket Contacts
Brand: Amphenol Pcd
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 II
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.06
  5: $16.54
  10: $15.71
  25: $15.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CW7100
Chemicals SILVER COND GRSE
Chemtronics
1: $47.20
M12883/55-01
Relay Sockets & Hardware RELAY SOCKET
Amphenol Pcd
1: $34.40
M85049/1815N05B
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RF ...
Amphenol Pcd
1: $49.25
M85049/48-2-1F
D-Sub MIL Spec Connectors Strain Relief
Glenair
1: $19.32

143080215 167858023 172639243