|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJS322600
Manufacturer Part #:

SJS322600

Manufacturer:

Description:
In-Line Junction Modules Terminal Junction Module
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Single Contact In-Line Splices
Size: 22
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Brand: Amphenol Pcd
Current Rating: 5 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/22-191 Circular MIL Spec Contacts 2,788
0613-1-1601 Automotive Connectors 1,512
SEB-D Cable Mounting & Accessories 123
M39029/22-193 Circular MIL Spec Contacts 122
BK/ATC-4 Automotive Fuses 1,202
SEB-C Cable Mounting & Accessories 75
SEB-A Cable Mounting & Accessories 199
BK/HHC Fuse Holder 392
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.42
5:
$13.98
10:
$13.28
25:
$13.03

To add to a project, please Log In.

143080215 167858023 172639243