Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-SJS320701
Manufacturer Part #:

SJS320701

Manufacturer:

Description: In-Line Junction Modules Sr2 Trm Junction Mod SZ 20 M81714/65-20-2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: Dual Contact In-Line Splices
Size: 20
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 II
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.76
  5: $20.31
  10: $17.39
  25: $17.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
320562
Terminals BUTT SPLICE 16-14AWG
TE Connectivity / AMP
1: $0.64
320559
Terminals 22-16 COMM 22-18 MIL BUTT SPLICE
TE Connectivity / AMP
1: $0.58
992008-000
Crimpers AD-1377-CRIMP-TOOL-3 CVTY
TE Connectivity / Raychem
1: $192.45
323975
Terminals BUTT SPLICE PIDG 24-20 AWG
TE Connectivity / AMP
1: $0.55
M81714/65-20-1
In-Line Junction Modules SINGLE SPLICE .290 SJS320 ...
Amphenol PCD
1: $6.02
M39029/22-192
Circular MIL Spec Contacts 20 GA Socket
Tri-Star Electronics
1: $1.03
5221199-5
RF Connectors JACK 75 OHM COML
TE Connectivity / AMP
1: $4.88
M81714/65-22-1
In-Line Junction Modules IN LINE SPLICE .230 SJS32 ...
Amphenol PCD
1: $8.76
1N5061GP-E3/54
Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.54
03-06-1062
Pin & Socket Connectors 6 CIRCUIT RECEPTACLE
Molex
1: $0.43
03-06-2061
Pin & Socket Connectors 6 CIRCUIT PLUG
Molex
1: $0.60
D-436-84
Heat Shrink Tubing and Sleeves H/S-BUTT 18-12 YEL
TE Connectivity / Raychem
1: $8.39
M81714/65-16-1
In-Line Junction Modules IN LINE SPLICE .324 SJS31 ...
Amphenol PCD
1: $10.14
V47ZA1P
Varistors 30V 250A 800pF
Littelfuse
1: $0.19
5748678-3
D-Sub Backshells DSUB ACC: B CABLE CLAMP
TE Connectivity / AMP
1: $3.80

121907222