|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJS316701
Manufacturer Part #:

SJS316701

Manufacturer:

Description:
In-Line Junction Modules Sr2 Trm Junction Mod SZ 16 M81714/65-16-2
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Dual Contact In-Line Splices
Size: 16
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Brand: Amphenol Pcd
Current Rating: 13 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Packaging: Bulk
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 23 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$33.81
5:
$32.69
10:
$31.56
25:
$29.84
50:
$28.73
100:
$27.63

To add to a project, please Log In.

121907222 167858023 143080215 172639243