|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJM022700
Manufacturer Part #:

SJM022700

Manufacturer:

Description:
Socket Junction Modules Sr2 Skt Junction Mod SZ22 M81714/60-22-10
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Socket Junction Modules
Size: 22
Number of Positions: 20 Position
Contact Gender: Socket (Female)
Mounting Style: DIN Rail
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 5 A
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 200 C
Packaging: Bulk
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/22-191 Circular MIL Spec Contacts 2,788
704.032.2 Switch Actuators 44
0313.250MXP Cartridge Fuses 438
SJT502404 Circular MIL Spec Connector 11
25P-307G LED Lenses 634
SJM020400 Socket Junction Modules 1
39-00-0334 Pin & Socket Connectors 215
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 13 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.36
5:
$44.24
10:
$36.87
25:
$31.60
50:
$27.65
100:
$22.12
200:
$18.44
500:
$15.65

To add to a project, please Log In.

143080215 167858023 172639243