|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJM022600
Manufacturer Part #:

SJM022600

Manufacturer:

Description:
Socket Junction Modules Sr2 Skt Junction Mod SZ22 M81714/60-22-06
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Socket Junction Modules
Size: 22
Number of Positions: 20 Position
Contact Gender: Socket (Female)
Mounting Style: DIN Rail
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 5 A
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.08
5:
$47.45
10:
$45.81
25:
$43.31
50:
$41.70
100:
$40.10

To add to a project, please Log In.

143080215 167858023 172639243