Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-SJM022500
Manufacturer Part #:

SJM022500

Manufacturer:

Description: Socket Junction Modules SOCKET JUNCTION MODULE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: RoHS Compliant Details
Product: Socket Junction Modules
Size: 22
Number of Positions / Contacts: 20
Mounting Style: DIN Rail
Body Material: Polyetherimide
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 II
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 17 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.96
  5: $79.96
  10: $73.30
  25: $67.66
  50: $62.82
  100: $58.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M81714/60-20-02-LC
Socket Junction Modules SOCKET JUNCTION
Amphenol PCD
1: $14.58
SJT505404
Junction System Tools & Accessories Sr2 Junction M ...
Amphenol PCD
1: $26.87
SJE020001
Socket Junction Modules Electronic Module Assembly ...
Amphenol PCD
1: $399.34

000000001