|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJM020400
Manufacturer Part #:

SJM020400

Manufacturer:

Description:
Socket Junction Modules Sr2 Skt Junction Mod SZ20 M81714/60-20-04
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Socket Junction Modules
Size: 20
Number of Positions: 12 Position
Contact Gender: Socket (Female)
Mounting Style: DIN Rail
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 13 A
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 200 C
Packaging: Bulk
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJM022700 Socket Junction Modules 9
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$52.88
5:
$51.11
10:
$49.35
25:
$46.66
50:
$44.93
100:
$43.20

To add to a project, please Log In.

143080215 167858023 172639243