|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJG022270
Manufacturer Part #:

SJG022270

Manufacturer:

Description:
Socket Junction Modules Ser2 Grd Mod Flg Mnt SZ 22 M81714/63-22F
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Ground Modules
Size: 22
Number of Positions: 20 Position
Contact Gender: Socket (Female)
Mounting Style: Flange Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 5 A
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
60620-1 Pin & Socket Connectors 67,691
1-480305-0 Pin & Socket Connectors 26,437
324043 Terminals 3,346
35110 Terminals 14,463
M39029/92-533 Circular MIL Spec Contacts 1,783
SJM022200 Socket Junction Modules 13
M39029/22-193 Circular MIL Spec Contacts 122
M81714/65-22-1 In-Line Junction Modules 447
M81714/65-20-1 In-Line Junction Modules 234
M85049/52-1-14W Circular MIL Spec Strain Reliefs & Adapters 69
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.43
5:
$52.61
10:
$50.80
25:
$48.02
50:
$46.24
100:
$44.46

To add to a project, please Log In.

172639243 143080215 167858023