|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJG022170
Manufacturer Part #:

SJG022170

Manufacturer:

Description:
Socket Junction Modules Ser2 Grd Mod Std Mnt SZ 22 M81714/63-22S
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Ground Modules
Size: 22
Number of Positions: 20 Position
Contact Gender: Socket (Female)
Mounting Style: Stud Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 5 A
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 25
Multiples: 1
Pricing (USD)
25:
$47.30
50:
$45.55
100:
$43.80

To add to a project, please Log In.

167858023 172639243