|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-SJG022100
Manufacturer Part #:

SJG022100

Manufacturer:

Description:
Socket Junction Modules Ser2 Grd Mod Std Mnt Size 22
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714 II
Product: Ground Modules
Size: 22
Number of Positions: 20 Position
Contact Gender: Socket (Female)
Mounting Style: Stud Mount
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 5 A
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.71
5:
$38.38
10:
$37.06
25:
$35.03
50:
$33.73
100:
$32.44

To add to a project, please Log In.

172639243 167858023 143080215