|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-SJG020100
Manufacturer Part #:

SJG020100

Manufacturer:

Description:
Socket Junction Modules Ser2 Grd Mod Std Mnt Size 20
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: RoHS Compliant Details
Product: Ground Modules
Size: 20
Number of Positions: 12 Position
Mounting Style: Stud Mount
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
MIL Type: MIL-T-81714 II
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/22-192 Circular MIL Spec Contacts 21,315
G8V-1C7T-R-DC12 Automotive Relays 1,392
M81714/60-20-01-LC Socket Junction Modules 197
202A111-25/225-0 Cable Boots 173
M81714/67-04 Junction System Tools & Accessories 19
M39029/22-193 Circular MIL Spec Contacts 232
PCF2C470K Ceramic Composition Resistors 403
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.76
  5: $37.45
  10: $36.24
  25: $32.08

To add to a project, please Log In.

167858023 143080215 172639243