|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJFTV71G
Manufacturer Part #:

RJFTV71G

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RJF TV JAM NUT RECPT RJ45 OLIVE DRAB CAD
Mouser Online Catalog Page 1,487, Mouser Online Catalog
PDF Page 1,487, PDF Catalog Page
RJFTV71G Datasheet RJFTV71G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: No
Brand: Amphenol Pcd
Product: Receptacles
USOC Codes: RJ45
Performance Category: Cat 5e
Termination Style: RJ45 Jack
Shielding: Shielded
Color: Olive Drab
Series: RJFTV
Contact Plating: Nickel
Coupling Mechanism: Threaded
Gender: Female
Mounting Angle: Horizontal / Vertical
Mounting Type: Jam Nut
Packaging: Tray
Tradename: RJ45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RJFTVX6MN Modular Connectors / Ethernet Connectors 22
RJFTV6N Modular Connectors / Ethernet Connectors 27
RJFODE Hand Tools 22
RJFTVC7G Modular Connectors / Ethernet Connectors 78
ImageMfr. Part #DescriptionStock 
10-01-3026 Headers & Wire Housings 964
OA254AN-11-1TB AC Fans 3
03-06-2032 Pin & Socket Connectors 9,939
JN224-318-C Terminals 498
CW007R1000JE12 Wirewound Resistors - Through Hole 88
RJFTV6MG Modular Connectors / Ethernet Connectors 199
D38999/26WD35PN Circular MIL Spec Connector 351
RJFTVC7G Modular Connectors / Ethernet Connectors 78
USBFTV71G USB Connectors 17
D38999/24WD35SN Circular MIL Spec Connector 70
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.23
5:
$68.56
10:
$63.47
25:
$57.14
50:
$53.87
100:
$50.78

To add to a project, please Log In.

151679988 114989885 125536379 165954354 143080215 111913134 122753866 137295766 156004338 168117967 172639243 140231818 167858023 179667748 197758165 109165076