|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJFTV21RAG
Manufacturer Part #:

RJFTV21RAG

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors THRD SQ FLANGE REC R/A RJ45 GREEN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: No
Product: Receptacles
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5e
Mounting Style: Cable
Termination Style: RJ45 Jack, Right Angle
Shielding: Shielded
Color: Olive Drab
Series: RJFTV
Brand: Amphenol Pcd
Coupling Mechanism: Threaded
Gender: Female
Housing Material: Aluminium
Mounting Type: Square Flange
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Tradename: RJ45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JE19 Modular Connectors / Ethernet Connectors 40
RJFTV6MG Modular Connectors / Ethernet Connectors 199
RJFTVC2G Modular Connectors / Ethernet Connectors 56
ImageMfr. Part #DescriptionStock 
RJFTVC2G Modular Connectors / Ethernet Connectors 56
MS3476W14-19P Circular MIL Spec Connector 36
MS3476W14-19S Circular MIL Spec Connector 39
MS3470W14-19S Circular MIL Spec Connector 20
MS3476W14-5S Circular MIL Spec Connector 34
M85049/52S14W Circular MIL Spec Strain Reliefs & Adapters 61
MS3470W14-19P Circular MIL Spec Connector 23
MS3470W14-5P Circular MIL Spec Connector 5
MS3476W14-5P Circular MIL Spec Connector 1
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.00
5:
$62.91
10:
$60.80
25:
$56.42
50:
$55.51
100:
$54.61

To add to a project, please Log In.

151679988 165954354 143080215 179667748 109165076 111913134 122753866 137295766 156004338 168117967 172639243 167858023 140231818 145492119 197758165