Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-RJFTV21G
Manufacturer Part #:

RJFTV21G

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors Female RJ45 Olive Sq Flange Rcpt Olive
Mouser Online Catalog Page 1,548, Mouser Online Catalog
PDF Page 1,548, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: No
Brand: Amphenol Pcd
Product: Receptacles
USOC Codes: RJ45
Performance Category: Cat 5e
Mounting Style: Flange
Termination Style: RJ45 Jack
Color: Olive Drab
Coupling Mechanism: Threaded
Flammability Rating: UL 94 V-0
Gender: Receptacle
Housing Material: Cadmium
IP Rating: IP 67
Mounting Type: Square Flange
Operating Temperature Range: - 40 C to + 85 C
Series: RJFTV
Tradename: RJ45
Unit Weight: 1.410958 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RJFTV6MG Modular Connectors / Ethernet Connectors 583
RJFTVC2G Modular Connectors / Ethernet Connectors 364
JE19 Modular Connectors / Ethernet Connectors 240
ImageMfr. Part #DescriptionStock 
USBFTV21G USB Connectors 60
RJFTV6MG Modular Connectors / Ethernet Connectors 583
RJFTVC2G Modular Connectors / Ethernet Connectors 364
PT06E-12-3S-SR Circular MIL Spec Connector 436
RJFTVC6G Modular Connectors / Ethernet Connectors 245
PT02E-14-19S Circular MIL Spec Connector 104
PT06E-14-19P-SR Circular MIL Spec Connector 133
RJ11FC2B Modular Connectors / Ethernet Connectors 24
JE19 Modular Connectors / Ethernet Connectors 240
RJ11F21B Modular Connectors / Ethernet Connectors 4
Real Time Availability
Stock:
310 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.42
  5: $47.78
  10: $47.15
  25: $39.68
  50: $37.41

To add to a project, please Log In.

151679988 114989885 125536379 165954354 143080215 109165076 167858023 111913134 127946539 137295766 140231818 172639243 179667748