Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-RJF54421
Manufacturer Part #:

RJF54421

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors Female RJ45 Recept Sq Flange
Mouser Online Catalog Page 1,549, Mouser Online Catalog
PDF Page 1,549, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Amphenol Pcd
Product: Receptacles
USOC Codes: RJ45
Performance Category: Cat 5e
Shielding: Shielded
Number of Ports: 1
Termination Style: RJ45 Jack
Color: Black
Coupling Mechanism: Push-Pull
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Plastic
IP Rating: IP 68
Mounting Angle: Straight
Mounting Type: Square Flange
Operating Temperature Range: - 40 C to + 85 C
Series: RJF 544
Tradename: RJ45
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
582 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.11
  5: $18.45
  10: $17.51
  25: $16.17
  50: $15.02
  100: $14.01
  200: $13.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RJF6B
Modular Connectors / Ethernet Connectors Plug w/Pl ...
Amphenol Pcd
1: $37.64
RJFODE
Hand Tools Insert Removal Tool
Amphenol Pcd
1: $37.13

151679988 121860008 165954354 143080215 127946539 137295766 140231818 172639243 197356980 197758165 109165076 167858023 156004338 179667748