|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-RJF21G
Manufacturer Part #:

RJF21G

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors Female RJ45 Olive Sq Flange Rcpt Olive
Mouser Online Catalog Page 1,487, Mouser Online Catalog
PDF Page 1,487, PDF Catalog Page
RJF21G Datasheet RJF21G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS: No
Brand: Amphenol Pcd
Product: Receptacles
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5e
Mounting Style: Flange
Termination Style: RJ45 Jack
Shielding: Shielded
Color: Olive Drab
Series: RJF
Coupling Mechanism: Bayonet
Flammability Rating: UL 94 V-0
Gender: Female
IP Rating: IP68
Mounting Angle: Straight
Mounting Type: Square Flange
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tray
Tradename: RJ45
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2891152 Ethernet Modules 258
39-00-0039 Headers & Wire Housings 175,769
242163 RF Adapters - Between Series 321
9GA0912P4J03 DC Fans 70
RJF21RAB Modular Connectors / Ethernet Connectors 45
JE18 IEEE 1394 Connectors 750
NK5EPC3Y Ethernet Cables / Networking Cables 16
RJFC2G Modular Connectors / Ethernet Connectors 144
RJF6MG Modular Connectors / Ethernet Connectors 122
RJF6G Modular Connectors / Ethernet Connectors 100
Real Time Availability
Stock:
118 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.27
5:
$34.06
10:
$32.74
25:
$32.29
50:
$31.87
100:
$31.64
200:
$31.41

To add to a project, please Log In.

114989885 165954354 125536379 151679988 143080215 167858023 109165076 122753866 137295766 156004338 168117967 172639243 179667748 140231818 177206439 197758165