Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-PPS06T0507PN001
Manufacturer Part #:

PPS06T0507PN001976

Manufacturer:

Description: Circular Push Pull Connectors Plug 6.3 mm ferrule sz 5 7 pin
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular Push Pull Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Series: PPS
Contact Gender: Pin (Male)
Shell Style: Plug
Number of Contacts: 7
Shell Size: 5
Mounting Style: Straight
Termination Style: Solder
Current Rating: 1 A
Contact Plating: Gold
Shell Plating: Silver, Black
Voltage Rating: 115 V
Wire Gauge: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 76
Multiples: 1
Pricing (USD)
  76: $53.98

To add to a project, please Log In.

000000001