|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-85049/8-15W
Manufacturer Part #:

M85049/8-15W

Manufacturer:

Description:
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI R/A OD CAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Backshells
RoHS: No
MIL Type: MIL-DTL-5015, MIL-DTL-26482 II
Product: Environmental EMI/RFI Backshells
Shell Style: Right Angle
Shell Size: 20
Shell Plating: Olive Drab Cadmium over Electroless Nickel
Shell Material: Aluminum Alloy
Series: AS85049
Brand: Amphenol Pcd
Mating Style: Rotatable Coupling
Mounting Angle: Right
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: A85049815W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFVS1926BK1 Racks & Rack Cabinet Accessories 1
MS3476W16-26P Circular MIL Spec Connector 94
MS3476W12-10P Circular MIL Spec Connector 93
MS3476W16-26S Circular MIL Spec Connector 29
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$151.69
5:
$143.26
10:
$134.84
25:
$39.43
50:
$36.14
100:
$32.85

To add to a project, please Log In.

166898532 159514842 165954354 143080215 167858023 172639243 178365471 130319382