|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-85049/69-9WD
Manufacturer Part #:

M85049/69-9WD

Manufacturer:

Description:
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST CAD SZ 9
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS: No
Product: Shrink Boot Adapters
MIL Type: MIL-DTL-38999 III, IV
Shell Size: 9
Mating Style: Rotatable Coupling
Shell Material: Aluminum Alloy
Shell Style: Straight
Series: AS85049
Brand: Amphenol Pcd
Part # Aliases: A85049699WD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 25
Multiples: 1
Pricing (USD)
25:
$8.09
50:
$7.46
100:
$6.94
200:
$6.47

To add to a project, please Log In.

166898532 159514842 165954354 172639243 178365471 167858023 130319382