|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-85049/1809W02
Manufacturer Part #:

M85049/1809W02

Manufacturer:

Description:
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 09
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Circular MIL Spec Backshells
RoHS: No
MIL Type: MIL-DTL-38999 III, IV
Product: Environmental EMI/RFI Backshells
Shell Style: Straight
Shell Size: 9
Shell Plating: Olive Drab Cadmium over Electroless Nickel
Shell Material: Aluminum Alloy
Series: AS85049
Brand: Amphenol Pcd
Mating Style: Rotatable Coupling
Mounting Angle: Straight
Part # Aliases: A850491809W02
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
M39029/58-360 Circular MIL Spec Contacts 76,211
HIH-5030-001 Board Mount Humidity Sensors 2,672
D38999/26FA35SN Circular MIL Spec Connector 51
1425BH Racks & Rack Cabinet Accessories 2
D38999/26WA98SN Circular MIL Spec Connector 311
M85049/1813W03 Circular MIL Spec Backshells 34
M85049/1811W03 Circular MIL Spec Backshells 21
D38999/26FJ61SA Circular MIL Spec Connector 3
M85049/1823W06 Circular MIL Spec Backshells 16
Real Time Availability
Stock:
3,767 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.85
5:
$33.42
10:
$31.87
25:
$29.36
50:
$26.54
100:
$23.08

To add to a project, please Log In.

166898532 159514842 165954354 143080215 167858023 172639243 178365471 130319382