|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-M81714/65-22-1
Manufacturer Part #:

M81714/65-22-1

Manufacturer:

Description:
In-Line Junction Modules IN LINE SPLICE .230 SJS322700
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: In-Line Junction Modules
RoHS: No
MIL Type: MIL-T-81714 II
Product: Single Contact In-Line Splices
Size: 22
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Brand: Amphenol Pcd
Current Rating: 5 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66105-4 Pin & Socket Connectors 43,941
60620-1 Pin & Socket Connectors 68,349
M39029/22-192 Circular MIL Spec Contacts 13,292
1-480305-0 Pin & Socket Connectors 26,437
324043 Terminals 3,346
M39029/22-191 Circular MIL Spec Contacts 2,888
M39029/22-191 Circular MIL Spec Contacts 1,108
M39029/22-193 Circular MIL Spec Contacts 122
M81714/65-20-1 In-Line Junction Modules 234
M81714/65-16-1 In-Line Junction Modules 33
Real Time Availability
Stock:
447 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.54
5:
$25.92
10:
$24.98
25:
$21.00
50:
$16.30

To add to a project, please Log In.

143080215 167858023 172639243