|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-M81714/65-20-1
Manufacturer Part #:

M81714/65-20-1

Manufacturer:

Description:
In-Line Junction Modules SINGLE SPLICE .290 SJS320700
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: In-Line Junction Modules
RoHS: No
MIL Type: MIL-T-81714 II
Product: Single Contact In-Line Splices
Size: 20
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Brand: Amphenol Pcd
Current Rating: 7.5 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Packaging: Bulk
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/22-192 Circular MIL Spec Contacts 13,192
M39029/22-191 Circular MIL Spec Contacts 2,788
M39029/22-191 Circular MIL Spec Contacts 1,108
4897-0 Test Plugs & Test Jacks 95
4897-2 Test Plugs & Test Jacks 28
M39029/22-193 Circular MIL Spec Contacts 122
M81714/65-22-1 In-Line Junction Modules 447
06713 Analog Panel Meters 2
M81714/65-16-1 In-Line Junction Modules 33
Real Time Availability
Stock:
234 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.18
10:
$15.71
25:
$14.67
100:
$13.67

To add to a project, please Log In.

143080215 167858023 172639243