Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
523-M81714/65-16-1
Manufacturer Part #:

M81714/65-16-1

Manufacturer:

Description: In-Line Junction Modules IN LINE SPLICE .324 SJS316700
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
RoHS: No
Product: Single Contact In-Line Splices
Size: 16
Contact Gender: Without Socket Contacts
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13 A
Insulation Material: Polyetherimide
Insulation Resistance: 5000 MOhms
MIL Type: MIL-T-81714 II
Mounting Style: In-Line
Operating Temperature Range: - 65 C to + 200 C
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 119 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.14
  5: $10.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
40-9709HM
D-Sub Backshells HOOD METAL 9 POS. SHIELDED
AIM-Cambridge / Emerson Connectivity Solutions
1: $1.65
40-9709S
D-Sub Standard Connectors 9 POS. SOLDER FEMALE GOL ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.54
B-36-6
Test Leads 36" W/BAN PLUG BLUE
Pomona Electronics
1: $5.30
M39029/22-191
Circular MIL Spec Contacts SPLICE CONTACTS SEALED
Tri-Star Electronics
1: $0.59
320562
Terminals BUTT SPLICE 16-14AWG
TE Connectivity / AMP
1: $0.55
992008-000
Crimpers AD-1377-CRIMP-TOOL-3 CVTY
TE Connectivity / Raychem
1: $192.45
W23-X1A1G-50
Circuit Breakers 50A PUSH/PULL ACT.
TE Connectivity / P&B
1: $22.80
320559
Terminals 22-16 COMM 22-18 MIL BUTT SPLICE
TE Connectivity / AMP
1: $0.58
1445048-4
Pin & Socket Connectors PLUG SNGL PNL MNT 4P
TE Connectivity / AMP
1: $0.33
M81714/65-20-1
In-Line Junction Modules SINGLE SPLICE .290 SJS320 ...
Amphenol PCD
1: $6.02
M39029/22-192
Circular MIL Spec Contacts 20 GA Socket
Tri-Star Electronics
1: $1.03
M39029/22-193
Circular MIL Spec Contacts 16AWG SOCKET CONTACT MI ...
Tri-Star Electronics
1: $1.88
1-794612-0
Pin & Socket Connectors PIN 20-24 AWG
TE Connectivity / AMP
1: $0.12
213810-1
Standard Circular Connector COUPLING RING 17
TE Connectivity / AMP
1: $1.25
M81714/65-22-1
In-Line Junction Modules IN LINE SPLICE .230 SJS32 ...
Amphenol PCD
1: $8.76
M85049/38-17W
Circular MIL Spec Strain Reliefs & Adapters ST BAC ...
Amphenol PCD
1: $10.52
112526
RF Connectors BNC RIGHT ANGLE CRIMP PLUG RG223
Amphenol Connex
1: $9.14
913X
Pushbutton Switches BLACK BUTTON SWITCH round
Switchcraft
1: $4.69
D-436-84
Heat Shrink Tubing and Sleeves H/S-BUTT 18-12 YEL
TE Connectivity / Raychem
1: $8.39
SJS320701
In-Line Junction Modules Sr2 Trm Junction Mod SZ 2 ...
Amphenol PCD
1: $21.76

000000001