|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
523-M81714/602004-LC
Manufacturer Part #:

M81714/60-20-04-LC

Manufacturer:

Description:
Socket Junction Modules SOCKET JUNCTION
Images are for reference only
See Product Specifications
Share |
Manufacturer: Amphenol
Product Category: Socket Junction Modules
RoHS: No
MIL Type: MIL-T-81714 II
Product: Socket Junction Modules
Size: 20
Number of Positions: 12 Position
Contact Gender: Without Socket Contacts
Mounting Style: DIN Rail
Contact Material: Copper Alloy
Contact Plating: Gold
Body Material: Polyetherimide
Brand: Amphenol Pcd
Class: D
Current Rating: 7.5 A
Insulation Resistance: 5000 MOhms
Operating Temperature Range: - 65 C to + 200 C
Packaging: Bulk
Series: Terminal Junction System
Wire Gauge: 24-20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M39029/22-192 Circular MIL Spec Contacts 13,192
SP1-4 Industrial Motion & Position Sensors 6
SJM016200 Socket Junction Modules 3
M81714/60-20-01-LC Socket Junction Modules 156
M81714/60-20-02-LC Socket Junction Modules 18
M81714/60-20-03-LC Socket Junction Modules 2
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.00
5:
$21.60
10:
$19.64
25:
$18.00
50:
$16.29
100:
$15.13
200:
$14.12

To add to a project, please Log In.

172639243 143080215 167858023